Part Details for MCR25JZHF3402 by ROHM Semiconductor
Overview of MCR25JZHF3402 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR25JZHF3402
MCR25JZHF3402 CAD Models
MCR25JZHF3402 Part Data Attributes
|
MCR25JZHF3402
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR25JZHF3402
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR25JZHF3402
This table gives cross-reference parts and alternative options found for MCR25JZHF3402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR25JZHF3402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS25R-34K-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | MCR25JZHF3402 vs RMS25R-34K-F |
WCR1210-34K0FI | Fixed Resistor, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | MCR25JZHF3402 vs WCR1210-34K0FI |
WCR1210-34K0FA | Fixed Resistor, 0.25W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TT Electronics Resistors | MCR25JZHF3402 vs WCR1210-34K0FA |
RMGW35K3402FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | MCR25JZHF3402 vs RMGW35K3402FB |
MC1210-3402-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | MCR25JZHF3402 vs MC1210-3402-FT101W |
RC1210F3402-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | MCR25JZHF3402 vs RC1210F3402-07-T70 |
RK73H2ET3402F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | MCR25JZHF3402 vs RK73H2ET3402F |
RK73H2ETTDB3402F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MCR25JZHF3402 vs RK73H2ETTDB3402F |
TSR4GF3402V | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | MCR25JZHF3402 vs TSR4GF3402V |
RK73H2ERTTEB3402F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 34000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | MCR25JZHF3402 vs RK73H2ERTTEB3402F |