Part Details for MCR25JZHJ by ROHM Semiconductor
Overview of MCR25JZHJ by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR25JZHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-MCR25JZHJTR-ND
|
DigiKey | RESISTOR CHIP 1/ 4W 1210 5% PLAS Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCR25JZHJ
|
Avnet Americas | - Tape and Reel (Alt: MCR25JZHJ) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCR25JZHJ
|
Avnet Americas | - Tape and Reel (Alt: MCR25JZHJ) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for MCR25JZHJ
MCR25JZHJ CAD Models
MCR25JZHJ Part Data Attributes:
|
MCR25JZHJ
ROHM Semiconductor
Buy Now
|
Compare Parts:
MCR25JZHJ
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |