-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95820 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR50JZHJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR50JZHJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 3A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCR50JZHJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR50JZHJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-2W-000T | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | VENKEL LTD | MCR50JZHJ000 vs CR2010-2W-000T |
CR2010-2W-000T-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, 200V, 200ppm/Cel, Surface Mount, 2010, CHIP, HALOGEN FREE | VENKEL LTD | MCR50JZHJ000 vs CR2010-2W-000T-13 |
NRCA50ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, | NIC Components Corp | MCR50JZHJ000 vs NRCA50ZOTRQYF |
CR2010-2W-000SNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 200V, 2010, | VENKEL LTD | MCR50JZHJ000 vs CR2010-2W-000SNT-13 |
WCR2010-R005JI | JUMPER, 0.5W, 0ohm, SURFACE MOUNT, 2010, CHIP | TT Electronics Welwyn Components | MCR50JZHJ000 vs WCR2010-R005JI |
CR2010AJ/-000EAS | Fixed Resistor, | Bourns Inc | MCR50JZHJ000 vs CR2010AJ/-000EAS |
WR20X000PT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MCR50JZHJ000 vs WR20X000PT |
HVCR2010-2W-000T | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR50JZHJ000 vs HVCR2010-2W-000T |
RMS20JE0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | MCR50JZHJ000 vs RMS20JE0 |
CR2010-2W-000SNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.05ohm, 200V, 2010 | VENKEL LTD | MCR50JZHJ000 vs CR2010-2W-000SNT |