Part Details for MCR50JZHJ562 by ROHM Semiconductor
Overview of MCR50JZHJ562 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR50JZHJ562
MCR50JZHJ562 CAD Models
MCR50JZHJ562 Part Data Attributes
|
MCR50JZHJ562
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR50JZHJ562
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MCR50JZHJ562
This table gives cross-reference parts and alternative options found for MCR50JZHJ562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR50JZHJ562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-2W-562JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR50JZHJ562 vs CR2010-2W-562JSNT |
CR2010AJW-562EAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | MCR50JZHJ562 vs CR2010AJW-562EAS |
FCF20JY-562-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | MCR50JZHJ562 vs FCF20JY-562-W |
RMS50R-5K6-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | MCR50JZHJ562 vs RMS50R-5K6-J |
NRCS50J562TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | MCR50JZHJ562 vs NRCS50J562TRF |
FCF20JP-562 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | MCR50JZHJ562 vs FCF20JP-562 |
CR2010J5K6D50 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | MCR50JZHJ562 vs CR2010J5K6D50 |
RM50R-5K6-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | MCR50JZHJ562 vs RM50R-5K6-J |
FCF20JP-562-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | MCR50JZHJ562 vs FCF20JP-562-W |
WR20X562JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | MCR50JZHJ562 vs WR20X562JT |