Part Details for MCR60A-98D-2.54DS(70) by Hirose Electric Co Ltd
Overview of MCR60A-98D-2.54DS(70) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21154DSP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
RJK0354DSP-01#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 | |
RJK0354DSP-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 16A 7Mohm Sop8 |
Price & Stock for MCR60A-98D-2.54DS(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7559
|
Newark | Mcr60A-98D-2.54Ds(70) |Hirose(Hrs) MCR60A-98D-2.54DS(70) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $9.4000 | Buy Now |
DISTI #
26-MCR60A-98D-2.54DS(70)-ND
|
DigiKey | CONN 98 POS 2.54MM STR Min Qty: 25 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$8.4768 | Buy Now |
DISTI #
MCR60A-98D-2.54DS(
|
Avnet Americas | Connector Board to Board Receptacle 98 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: MCR60A-98D-2.54DS() RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR60A98D254DS70
|
Mouser Electronics | Memory Card Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005534217
|
Sager | Memory Card Connectors | 0 |
|
Buy Now |
Part Details for MCR60A-98D-2.54DS(70)
MCR60A-98D-2.54DS(70) CAD Models
MCR60A-98D-2.54DS(70) Part Data Attributes
|
MCR60A-98D-2.54DS(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCR60A-98D-2.54DS(70)
Hirose Electric Co Ltd
Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MCR60A-98D-2.54DS(70)
This table gives cross-reference parts and alternative options found for MCR60A-98D-2.54DS(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR60A-98D-2.54DS(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61547-100098 | Card Edge Connector, 98 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MCR60A-98D-2.54DS(70) vs 61547-100098 |