Part Details for MCR72-8G by Littelfuse Inc
Overview of MCR72-8G by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR72-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5367
|
Newark | Scr Thyristor, 8A, 600V, To-220Ab, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200µa, Average On State Current:-, On State Rms Current:8A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Holding Current Max:6Marohs Compliant: Yes |Littelfuse MCR72-8G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MCR72-8GOS-ND
|
DigiKey | SCR 600V 8A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2096 In Stock |
|
$0.6175 / $1.5700 | Buy Now |
DISTI #
863-MCR72-8G
|
Mouser Electronics | SCRs 600V 8A RoHS: Compliant | 1095 |
|
$0.6170 / $0.9500 | Buy Now |
|
Future Electronics | MCR72-8G Series 600 V 8 A Silicon Controlled Rectifier - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.6250 / $0.7650 | Buy Now |
DISTI #
79357084
|
Verical | SCR 600V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box Min Qty: 39 Package Multiple: 1 | Americas - 950 |
|
$0.7950 / $0.8113 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
MCR72-8G
|
TTI | SCRs 600V 8A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6180 / $0.6300 | Buy Now |
DISTI #
MCR72-8G-LF
|
TME | Thyristor, 600V, Ifmax: 8A, Igt: 30mA, TO220AB, THT, tube, Ifsm: 100A Min Qty: 1 | 0 |
|
$0.7100 / $1.0800 | RFQ |
DISTI #
C1S425201255004
|
Chip1Stop | THY T0220 8A 600V SCR RoHS: Compliant pbFree: No Container: Cut Tape | 950 |
|
$0.6360 / $0.6500 | Buy Now |
DISTI #
C1S425201147787
|
Chip1Stop | Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Box RoHS: Compliant pbFree: No | 205 |
|
$1.1600 / $2.8500 | Buy Now |
Part Details for MCR72-8G
MCR72-8G CAD Models
MCR72-8G Part Data Attributes
|
MCR72-8G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR72-8G
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR72-8G
This table gives cross-reference parts and alternative options found for MCR72-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT258-500R | Silicon Controlled Rectifier, 8 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MCR72-8G vs BT258-500R |
S0802MH | 8A, 600V, SCR, TO-220AB | STMicroelectronics | MCR72-8G vs S0802MH |
MCR72-8 | 8A, 600V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MCR72-8G vs MCR72-8 |
934042940127 | Silicon Controlled Rectifier, 8 A, 500 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MCR72-8G vs 934042940127 |
BT258-600R,127 | BT258-600R | NXP Semiconductors | MCR72-8G vs BT258-600R,127 |
MCR72-8G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-8G vs MCR72-8G |
MCR72-8 | 8A, 600V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR72-8G vs MCR72-8 |
BT258-600R | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | MCR72-8G vs BT258-600R |
934042950127 | Silicon Controlled Rectifier, 8 A, 600 V, SCR, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | MCR72-8G vs 934042950127 |
BT258-500R | Silicon Controlled Rectifier, 8A I(T)RMS, 500V V(DRM), 500V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | MCR72-8G vs BT258-500R |