Part Details for MCRC1/2G184KT by SPC Multicomp
Overview of MCRC1/2G184KT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRC1/2G184KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ8932
|
Newark | Res, 180K, 0.5W, Axial, Carbon, Resistance:180Kohm, Product Range:Mcrc Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/2G184KT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1901 |
|
$0.0950 | Buy Now |
DISTI #
79926902
|
Verical | MCRC1/2G184KT Min Qty: 527 Package Multiple: 1 | Americas - 1901 |
|
$0.1389 / $0.1435 | Buy Now |