Part Details for MCRC1/2G204JT-RH by SPC Multicomp
Overview of MCRC1/2G204JT-RH by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRC1/2G204JT-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K0198
|
Newark | Carbon Resistor, 200Kohm, 500Mw, 5%, Resistance:200Kohm, Product Range:Mcrc Series, Power Rating:500Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/2G204JT-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3354 |
|
$0.0950 | Buy Now |
DISTI #
32357603
|
Verical | Res Carbon Composition 200K Ohm 5% 0.5W(1/2W) Conformal Coated AXL T/R Min Qty: 527 Package Multiple: 1 | Americas - 3354 |
|
$0.1347 / $0.1435 | Buy Now |
Part Details for MCRC1/2G204JT-RH
MCRC1/2G204JT-RH CAD Models
MCRC1/2G204JT-RH Part Data Attributes
|
MCRC1/2G204JT-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRC1/2G204JT-RH
SPC Multicomp
Fixed Resistor, Carbon Composition, 0.5W, 200000ohm, 350V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Manufacturer Series | MCRC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCRC | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |