Datasheets
MCRC1/4G622JT-RH by: SPC Multicomp

Fixed Resistor, Carbon Composition, 0.25W, 6200ohm, 250V, 5% +/-Tol,

Part Details for MCRC1/4G622JT-RH by SPC Multicomp

Overview of MCRC1/4G622JT-RH by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCRC1/4G622JT-RH

Part # Distributor Description Stock Price Buy
DISTI # 73K0348
Newark Carbon Resistor, 6.2Kohm, 250Mw, 5%, Resistance:6.2Kohm, Product Range:Mcrc Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/4G622JT-RH RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for MCRC1/4G622JT-RH

MCRC1/4G622JT-RH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCRC1/4G622JT-RH Part Data Attributes

MCRC1/4G622JT-RH SPC Multicomp
Buy Now Datasheet
Compare Parts:
MCRC1/4G622JT-RH SPC Multicomp Fixed Resistor, Carbon Composition, 0.25W, 6200ohm, 250V, 5% +/-Tol,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MULTICOMP PRO
Reach Compliance Code unknown
Construction Cylindrical
Lead Diameter 0.06 mm
Lead Length 30 mm
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 6200 Ω
Resistor Type FIXED RESISTOR
Series MCRC
Technology CARBON COMPOSITION
Tolerance 5%
Working Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCRC1/4G622JT-RH by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCRC1/4G622JT-RH by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCRC1/4G622JT-RH would you like to use for your alert(s)?
  • Please alert me when MCRC1/4G622JT-RH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCRC1/4G622JT-RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCRC1/4G622JT-RH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCRC1/4G622JT-RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCRC1/4G622JT-RH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCRC1/4G622JT-RH by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: