Part Details for MCRC1/2G104KT by SPC Multicomp
Overview of MCRC1/2G104KT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRC1/2G104KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ8925
|
Newark | Res, 100K, 0.5W, Axial, Carbon, Resistance:100Kohm, Product Range:Mcrc Series, Power Rating:500Mw, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/2G104KT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1746 |
|
$0.2930 / $0.3460 | Buy Now |
DISTI #
3886489
|
element14 Asia-Pacific | RES, 100K, 0.5W, AXIAL, CARBON RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 2496 |
|
$0.5468 / $0.7012 | Buy Now |
DISTI #
3886489
|
Farnell | RES, 100K, 0.5W, AXIAL, CARBON RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 6 Days Container: Ammo Pack | 3522 |
|
$0.4359 / $2.4677 | Buy Now |