MCRC1/4G104JT-RH
SPC Multicomp
Description: Fixed Resistor, Carbon Composition, 0.25W, 100000ohm, 250V, 5% +/-Tol,

Overview of MCRC1/4G104JT-RH by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCRC1/4G104JT-RH by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 72K6180
Newark Carbon Resistor, 100Kohm, 250Mw, 5%, Resistance:100Kohm, Product Range:Mcrc Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/4G104JT-RH RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for MCRC1/4G104JT-RH by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCRC1/4G104JT-RH by SPC Multicomp

MCRC1/4G104JT-RH
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.06 mm
Lead Length
30 mm
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Series
MCRC
Technology
CARBON COMPOSITION
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. MCRC1/4G104JT-RH
    SPC Multicomp
    Fixed Resistor, Carbon Composition, 0.25W, 100000ohm, 250V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCRC1/4G104JT-RH by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCRC1/4G104JT-RH by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCRC1/4G104JT-RH would you like to use for your alert(s)?
  • Please alert me when MCRC1/4G104JT-RH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCRC1/4G104JT-RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCRC1/4G104JT-RH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCRC1/4G104JT-RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCRC1/4G104JT-RH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCRC1/4G104JT-RH by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: