Part Details for MCRC1/4G105KT by SPC Multicomp
Overview of MCRC1/4G105KT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRC1/4G105KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ8943
|
Newark | Res, 1M, 0.25W, Axial, Carbon, Resistance:1Mohm, Product Range:Mcrc Series, Power Rating:250Mw, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/4G105KT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 2189 |
|
$0.2310 | Buy Now |
Part Details for MCRC1/4G105KT
MCRC1/4G105KT CAD Models
MCRC1/4G105KT Part Data Attributes:
|
MCRC1/4G105KT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRC1/4G105KT
SPC Multicomp
Fixed Resistor, Carbon Composition, 0.25W, 1000000ohm, 250V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.06 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 250 V |