Part Details for MCRC100G271KB-RH by SPC Multicomp
Overview of MCRC100G271KB-RH by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRC100G271KB-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6223
|
Newark | Carbon Resistor, 270 Ohm, 1W, 10%, Resistance:270Ohm, Product Range:Mcpr Series, Power Rating:1W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC100G271KB-RH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MCRC100G271KB-RH
MCRC100G271KB-RH CAD Models
MCRC100G271KB-RH Part Data Attributes
|
MCRC100G271KB-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRC100G271KB-RH
SPC Multicomp
Fixed Resistor, Carbon Composition, 1W, 270ohm, 500V, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Construction | Cylindrical | |
Lead Diameter | 0.92 mm | |
Lead Length | 30 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 5.7 mm | |
Package Length | 14.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCRC | |
Technology | CARBON COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 500 V |