Part Details for MCRE000172 by SPC Multicomp
Overview of MCRE000172 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8836
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 22 Kohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MCRE000172 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32347 |
|
$0.0160 / $0.0400 | Buy Now |
DISTI #
94W5169
|
Newark | Resistor, 22K, 0.05W, 1%, 0201, Resistance:22Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Mp-Cr-Ca Seriesrohs Compliant: Yes |Multicomp Pro MCRE000172 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
07W4278
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 22 Kohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MCRE000172 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0050 | Buy Now |
DISTI #
1711650
|
element14 Asia-Pacific | RES, 22K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 32347 |
|
$0.0037 / $0.0066 | Buy Now |
DISTI #
1711650RL
|
element14 Asia-Pacific | RES, 22K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 32347 |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
2130078
|
element14 Asia-Pacific | RES, 22K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 15000 Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
1711650RL
|
Farnell | RES, 22K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Reel | 32347 |
|
$0.0024 / $0.0052 | Buy Now |
DISTI #
1711650
|
Farnell | RES, 22K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 32347 |
|
$0.0024 / $0.0246 | Buy Now |
DISTI #
2130078
|
Farnell | RES, 22K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.0021 / $0.0024 | Buy Now |
Part Details for MCRE000172
MCRE000172 CAD Models
MCRE000172 Part Data Attributes
|
MCRE000172
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000172
SPC Multicomp
RES,SMT,THICK FILM,22K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000172
This table gives cross-reference parts and alternative options found for MCRE000172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR06TR223F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Akahane Electronics Ind Corp | MCRE000172 vs CR06TR223F |
WR02X2202FQL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | MCRE000172 vs WR02X2202FQL |
CR05-2202-FS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000172 vs CR05-2202-FS |
CR0201AFW-2202GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | MCRE000172 vs CR0201AFW-2202GAS |
RC0201FR-0722K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000172 vs RC0201FR-0722K |
RC0201FR-0722KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000172 vs RC0201FR-0722KP |
232280682203L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000172 vs 232280682203L |
CPW05-2202-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000172 vs CPW05-2202-FK |
CR-01FL6---22K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | MCRE000172 vs CR-01FL6---22K- |
CR252202F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 22000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCRE000172 vs CR252202F |