Part Details for MCRF15N1R8B500CT by SPC Multicomp
Overview of MCRF15N1R8B500CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRF15N1R8B500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8007
|
Newark | Cap, 1.8Pf, 50V, 0402, Capacitance:1.8Pf, Voltage Rating:50V, Product Range:Mcrf Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Standard:-, Rohs Compliant: Yes |Multicomp Pro MCRF15N1R8B500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 / $0.0700 | Buy Now |
Part Details for MCRF15N1R8B500CT
MCRF15N1R8B500CT CAD Models
MCRF15N1R8B500CT Part Data Attributes
|
MCRF15N1R8B500CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRF15N1R8B500CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.555% +Tol, 5.555% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.555% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5.555% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MCRF15N1R8B500CT
This table gives cross-reference parts and alternative options found for MCRF15N1R8B500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRF15N1R8B500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R8BV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MCRF15N1R8B500CT vs 500R07S1R8BV4W |
C0402COG1R8B500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Eyang Technology Development Co Ltd | MCRF15N1R8B500CT vs C0402COG1R8B500NJB |
0402CG1R8B500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Fenghua (HK) Electronics Ltd | MCRF15N1R8B500CT vs 0402CG1R8B500S |
C0402C189B5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MCRF15N1R8B500CT vs C0402C189B5GACTU |
CL05C1R8BB5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | MCRF15N1R8B500CT vs CL05C1R8BB5NNNL |
CL05C1R8BBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | MCRF15N1R8B500CT vs CL05C1R8BBNP |
CL05C1R8BB5GLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | MCRF15N1R8B500CT vs CL05C1R8BB5GLNL |
0402N1R8B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | PILKOR Electronics Co Ltd | MCRF15N1R8B500CT vs 0402N1R8B500NT |
500SHL1R8BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | MCRF15N1R8B500CT vs 500SHL1R8BSE-ROHS |
MT15N1R8B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCRF15N1R8B500CT vs MT15N1R8B500CT |