Part Details for MCRH100V337M16X26 by SPC Multicomp
Overview of MCRH100V337M16X26 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH100V337M16X26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9737
|
Newark | Aluminum Electrolytic Capacitor 330Uf, 100V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Multicomp Pro MCRH100V337M16X26 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5310 | Buy Now |
DISTI #
38K4821
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 330 - F, - 20%, 100 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH100V337M16X26 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $1.1300 | Buy Now |
DISTI #
9452168
|
element14 Asia-Pacific | CAP, 330F, 100V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 103 |
|
$0.4718 / $0.8933 | Buy Now |
DISTI #
9452168
|
Farnell | CAP, 330F, 100V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 103 |
|
$0.4145 / $1.5528 | Buy Now |
Part Details for MCRH100V337M16X26
MCRH100V337M16X26 CAD Models
MCRH100V337M16X26 Part Data Attributes:
|
MCRH100V337M16X26
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH100V337M16X26
SPC Multicomp
CAP,AL2O3,330UF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 702 mA | |
Terminal Pitch | 7.5 mm |