Part Details for MCRH16V478M16X32 by SPC Multicomp
Overview of MCRH16V478M16X32 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH16V478M16X32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9751
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 16V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Multicomp Pro MCRH16V478M16X32 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.4340 | Buy Now |
DISTI #
38K4833
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 4700 - F, - 20%, 16 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH16V478M16X32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.9050 | Buy Now |
Part Details for MCRH16V478M16X32
MCRH16V478M16X32 CAD Models
MCRH16V478M16X32 Part Data Attributes:
|
MCRH16V478M16X32
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH16V478M16X32
SPC Multicomp
CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 32 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1889 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MCRH16V478M16X32
This table gives cross-reference parts and alternative options found for MCRH16V478M16X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH16V478M16X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH016M4700B7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH16V478M16X32 vs SH016M4700B7F-1632 |
REA1632472M016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MCRH16V478M16X32 vs REA1632472M016B |
ESH478M016AM2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MCRH16V478M16X32 vs ESH478M016AM2EA |
SH016M4700A7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH16V478M16X32 vs SH016M4700A7F-1632 |
SY016M4700B7F-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH16V478M16X32 vs SY016M4700B7F-1632 |
ESH478M016AM2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MCRH16V478M16X32 vs ESH478M016AM2AA |
SH016M4700A7S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH16V478M16X32 vs SH016M4700A7S-1632 |