Part Details for MCRH35V477M10X21 by SPC Multicomp
Overview of MCRH35V477M10X21 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH35V477M10X21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4852
|
Newark | Aluminium Electrolytic Capacitor, Rh Series, 470 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCRH35V477M10X21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8381 |
|
$0.1480 / $0.6150 | Buy Now |
DISTI #
70K9771
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 35V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Multicomp Pro MCRH35V477M10X21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10229 |
|
$0.1500 / $0.6210 | Buy Now |
DISTI #
9451978
|
element14 Asia-Pacific | CAP, 470F, 35V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 8831 |
|
$0.1662 / $0.2321 | Buy Now |
DISTI #
9451978
|
Farnell | CAP, 470F, 35V, 20% RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 8381 |
|
$0.1096 / $0.5488 | Buy Now |
Part Details for MCRH35V477M10X21
MCRH35V477M10X21 CAD Models
MCRH35V477M10X21 Part Data Attributes
|
MCRH35V477M10X21
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH35V477M10X21
SPC Multicomp
CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 21 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 535 mA | |
Terminal Pitch | 5 mm |