Part Details for MCRH50V106M5X11-RH by SPC Multicomp
Overview of MCRH50V106M5X11-RH by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for MCRH50V106M5X11-RH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1136311
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 7563 |
|
$0.0266 / $0.0354 | Buy Now |
Part Details for MCRH50V106M5X11-RH
MCRH50V106M5X11-RH CAD Models
MCRH50V106M5X11-RH Part Data Attributes:
|
MCRH50V106M5X11-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH50V106M5X11-RH
SPC Multicomp
CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 46 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH50V106M5X11-RH
This table gives cross-reference parts and alternative options found for MCRH50V106M5X11-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH50V106M5X11-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LFM0511RTN511D | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH50V106M5X11-RH vs 2100LFM0511RTN511D |
2100LFM0511RTN311A | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH50V106M5X11-RH vs 2100LFM0511RTN311A |
REA0511100M050B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MCRH50V106M5X11-RH vs REA0511100M050B |
SY050M0010A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MCRH50V106M5X11-RH vs SY050M0010A5F-0511 |
8100LFM0511RTN411M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH50V106M5X11-RH vs 8100LFM0511RTN411M |
2100LFM0511RTN011B | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH50V106M5X11-RH vs 2100LFM0511RTN011B |
2100LFM0511RTN511M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH50V106M5X11-RH vs 2100LFM0511RTN511M |
1100LFM0511RTN011B | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH50V106M5X11-RH vs 1100LFM0511RTN011B |
50YXF10MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MCRH50V106M5X11-RH vs 50YXF10MEFCCC5X11 |
2100LFM0511RTN911B | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCRH50V106M5X11-RH vs 2100LFM0511RTN911B |