Part Details for MCRH50V686M8X11 by SPC Multicomp
Overview of MCRH50V686M8X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH50V686M8X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4184
|
Newark | Aluminum Electrolytic Capacitor 68Uf, 50V, 20%, Radial, Capacitance:68µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:- Rohs Compliant: Yes |Multicomp Pro MCRH50V686M8X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1625 |
|
$0.0610 / $0.0660 | Buy Now |