Part Details for MCRL007020K00KHB00 by Vishay Intertechnologies
Overview of MCRL007020K00KHB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRL007020K00KHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCRL007020K00KHB00
|
Avnet Americas | Res Wirewound 20KOhm 10% 70W Metal Case Tubular Screw Terminal Bulk - Bulk (Alt: MCRL007020K00KHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4190 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$300.0000 | Buy Now |