Part Details for MCRL007035R00JHB00 by Vishay Intertechnologies
Overview of MCRL007035R00JHB00 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRL007035R00JHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25Y4593
|
Newark | Mcrl0070 35 5% 1/4Sqc B |Vishay MCRL007035R00JHB00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now |
DISTI #
MCRL007035R00JHB00
|
Avnet Americas | Res Wirewound 35Ohm 5% 70W Metal Case Tubular Screw Terminal Bulk - Bulk (Alt: MCRL007035R00JHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4190 / $400.8000 | Buy Now |
DISTI #
MCRL007035R00JHB00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 70watt 35ohms 5% Cement 1/4"SQC RoHS: Compliant | 23 |
|
$18.9000 / $27.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$300.0000 | Buy Now |
Part Details for MCRL007035R00JHB00
MCRL007035R00JHB00 CAD Models
MCRL007035R00JHB00 Part Data Attributes
|
MCRL007035R00JHB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCRL007035R00JHB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 70W, 35ohm, 49.4975V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE AIR POWER: 40W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.05 mm | |
Package Length | 63.5 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 70 W | |
Rated Temperature | 25 °C | |
Resistance | 35 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | QUICK CONNECT | |
Tolerance | 5% | |
Working Voltage | 49.4975 V |