Part Details for MCRL0070R5000KHB00 by Vishay Intertechnologies
Overview of MCRL0070R5000KHB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRL0070R5000KHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCRL0070R5000KHB00
|
Avnet Americas | Res Wirewound 0.5Ohm 10% 70W Metal Case Tubular Screw Terminal Bulk - Bulk (Alt: MCRL0070R5000KHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4190 / $400.8000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$300.0000 | Buy Now |
Part Details for MCRL0070R5000KHB00
MCRL0070R5000KHB00 CAD Models
MCRL0070R5000KHB00 Part Data Attributes
|
MCRL0070R5000KHB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCRL0070R5000KHB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 70W, 0.5ohm, 5.9161V, 10% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | FREE AIR POWER: 40W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19.05 mm | |
Package Length | 63.5 mm | |
Package Style | Chassis Mount | |
Package Width | 19.05 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 70 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | QUICK CONNECT | |
Tolerance | 10% | |
Working Voltage | 5.9161 V |
Alternate Parts for MCRL0070R5000KHB00
This table gives cross-reference parts and alternative options found for MCRL0070R5000KHB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRL0070R5000KHB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCRL0070R5000KHBNI | Fixed Resistor, Wire Wound, 70W, 0.5ohm, 5.9161V, 10% +/-Tol, 400ppm/Cel, Chassis Mount, | Vishay Intertechnologies | MCRL0070R5000KHB00 vs MCRL0070R5000KHBNI |