Part Details for MCRL010010K00JHB00 by Vishay Intertechnologies
Overview of MCRL010010K00JHB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRL010010K00JHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3732
|
Newark | Mcrl0100 10K 5% 1/4Sqc B |Vishay MCRL010010K00JHB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.0500 / $211.5700 | Buy Now |
DISTI #
MCRL010010K00JHB00
|
Avnet Americas | MCRL0100 10K 5% 1/4SQC B - Bulk (Alt: MCRL010010K00JHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8790 / $400.8000 | Buy Now |
Part Details for MCRL010010K00JHB00
MCRL010010K00JHB00 CAD Models
MCRL010010K00JHB00 Part Data Attributes
|
MCRL010010K00JHB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCRL010010K00JHB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 10000ohm, 1000V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |