There are no models available for this part yet.
Overview of MCRL010020R00JHB00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCRL010020R00JHB00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCRL010020R00JHB00
|
Avnet Americas | MCRL0100 20 5% 1/4SQC B - Bulk (Alt: MCRL010020R00JHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8790 / $400.8000 | Buy Now | |
DISTI #
71-MCRL010020R00JH00
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 20ohm 5% Standard RoHS: Compliant | 0 |
|
$11.8600 / $20.1800 | Order Now |
CAD Models for MCRL010020R00JHB00 by Vishay Intertechnologies
Part Data Attributes for MCRL010020R00JHB00 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FLAME PROOF, FREE AIR POWER: 50W
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
300 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
100 W
|
Rated Temperature
|
25 °C
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
400 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Alternate Parts for MCRL010020R00JHB00
This table gives cross-reference parts and alternative options found for MCRL010020R00JHB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRL010020R00JHB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCRL010020R00JHBNI | Fixed Resistor, Wire Wound, 100W, 20ohm, 44.7214V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, | Vishay Intertechnologies | MCRL010020R00JHB00 vs MCRL010020R00JHBNI |