Part Details for MCRL010030R00KHB00 by Vishay Intertechnologies
Overview of MCRL010030R00KHB00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRL010030R00KHB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2857
|
Newark | Mcrl0100 30 10% 1/4Sqc B |Vishay MCRL010030R00KHB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.4000 / $343.2000 | Buy Now |
DISTI #
MCRL010030R00KHB00
|
Avnet Americas | MCRL0100 30 10% 1/4SQC B - Bulk (Alt: MCRL010030R00KHB00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8790 / $400.8000 | Buy Now |
DISTI #
MCRL010030R00KHB00
|
TTI | Wirewound Resistors - Chassis Mount 30 OHM 10% 100W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$20.0000 / $21.4000 | Buy Now |