Part Details for MCRLE103SC6104MFNA1J by TAIYO YUDEN
Overview of MCRLE103SC6104MFNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRLE103SC6104MFNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCRLE103SC6104MFNA1JTR-ND
|
DigiKey | CAP CER 0.1UF 16V X6S 0204 Min Qty: 10000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0240 | Buy Now |
DISTI #
MCRLE103SC6104MFNA
|
Avnet Americas | CAP ,MLCC ,0402,16V ,X6S,0.1UF 20% ,T&R - Tape and Reel (Alt: MCRLE103SC6104MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0188 / $0.0212 | Buy Now |
DISTI #
963-E103SC6104MFNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X6S 0402 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.0159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0206 | Buy Now |
Part Details for MCRLE103SC6104MFNA1J
MCRLE103SC6104MFNA1J CAD Models
MCRLE103SC6104MFNA1J Part Data Attributes
|
MCRLE103SC6104MFNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCRLE103SC6104MFNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for MCRLE103SC6104MFNA1J
This table gives cross-reference parts and alternative options found for MCRLE103SC6104MFNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLE103SC6104MFNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMRLE103SC6104MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLE103SC6104MFNA1J vs MMRLE103SC6104MFNA18 |
MLRLE103SC6104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 0.1uF, Surface Mount, 0204, CHIP | TAIYO YUDEN | MCRLE103SC6104MFNA1J vs MLRLE103SC6104MFNA01 |
EWK105C6104MP-F | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±20%, X6S, 0402 (1005 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MCRLE103SC6104MFNA1J vs EWK105C6104MP-F |