Part Details for MCRLJ165SB5475MTNA1J by TAIYO YUDEN
Overview of MCRLJ165SB5475MTNA1J by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRLJ165SB5475MTNA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCRLJ165SB5475MTNA1JTR-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0306 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1190 | Buy Now |
DISTI #
MCRLJ165SB5475MTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 20% ,T&R - Tape and Reel (Alt: MCRLJ165SB5475MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1095 / $0.1234 | Buy Now |
DISTI #
963-J165SB5475MTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 20% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0970 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0924 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0901 / $0.1143 | Buy Now |
Part Details for MCRLJ165SB5475MTNA1J
MCRLJ165SB5475MTNA1J CAD Models
MCRLJ165SB5475MTNA1J Part Data Attributes
|
MCRLJ165SB5475MTNA1J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCRLJ165SB5475MTNA1J
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0306, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0306 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MCRLJ165SB5475MTNA1J
This table gives cross-reference parts and alternative options found for MCRLJ165SB5475MTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRLJ165SB5475MTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLRLJ165SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLJ165SB5475MTNA1J vs MLRLJ165SB5475MTNA01 |
JWK107BJ475MV | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0306, | TAIYO YUDEN | MCRLJ165SB5475MTNA1J vs JWK107BJ475MV |
MSRLJ165SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLJ165SB5475MTNA1J vs MSRLJ165SB5475MTNA01 |
MBRLJ165SB5475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0306, CHIP | TAIYO YUDEN | MCRLJ165SB5475MTNA1J vs MBRLJ165SB5475MTNA18 |