There are no models available for this part yet.
Overview of MCRW750MA by Cooper Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MCRW750MA by Cooper Industries
Part Data Attributes for MCRW750MA by Cooper Industries
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COOPER INDUSTRIES
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 300 A
|
Blow Characteristic
|
FAST
|
Body Height
|
7.1 mm
|
Body Length or Diameter
|
3.18 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
MICRO
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
125 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for MCRW750MA
This table gives cross-reference parts and alternative options found for MCRW750MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRW750MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0259.750 | Electric Fuse, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MCRW750MA vs 0259.750 |
0452.750NRSN | Electric Fuse | Littelfuse Inc | MCRW750MA vs 0452.750NRSN |
04910.750NAT1 | Electric Fuse | Littelfuse Inc | MCRW750MA vs 04910.750NAT1 |
0253.750NR | Electric Fuse | Littelfuse Inc | MCRW750MA vs 0253.750NR |
275.750 | Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole | Littelfuse Inc | MCRW750MA vs 275.750 |
0253.750HX | Electric Fuse | Littelfuse Inc | MCRW750MA vs 0253.750HX |
04910.750MRT1 | Electric Fuse | Littelfuse Inc | MCRW750MA vs 04910.750MRT1 |
04910.750NAT1HF | Electric Fuse | Littelfuse Inc | MCRW750MA vs 04910.750NAT1HF |
SF-2410FP075T-2 | Electric Fuse, Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | MCRW750MA vs SF-2410FP075T-2 |
275.75 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.75A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE | Littelfuse Inc | MCRW750MA vs 275.75 |