Part Details for MCRY12-125Q-42DIT by Matrix Industries
Overview of MCRY12-125Q-42DIT by Matrix Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3125QG | Renesas Electronics Corporation | High-Speed CMOS Quadruple Bus Switch with IndiviDual Active Low Enables | |
74CBTLV3125QG8 | Renesas Electronics Corporation | Low-Voltage Quadruple Bus Switch | |
QS3VH125QG8 | Renesas Electronics Corporation | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications |
Price & Stock for MCRY12-125Q-42DIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225-MCRY12-125Q-42DITCT-ND
|
DigiKey | MATRIX MERCURY ENERGY HARVESTING Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4636 In Stock |
|
$4.7500 / $6.4200 | Buy Now |
DISTI #
411-MCRY12-125Q42DIT
|
Mouser Electronics | Power Management Specialized - PMIC Matrix Mercury Energy Harvesting Synchronous Boost Converter with Microwatt Cold-Start, Input Impedance Matching and Regulated Output RoHS: Compliant | 1434 |
|
$4.7500 / $6.4200 | Buy Now |