Part Details for MCS1320R030FER by Ohmite Mfg Co
Overview of MCS1320R030FER by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1320R030FER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3872
|
Newark | Res, 0R03, 0.75W, 0805, Metal Alloy, Resistance:0.03Ohm, Product Range:Mcs Series, Resistor Case/Package:0805 [2013 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:2.1Mm Rohs Compliant: Yes |Ohmite MCS1320R030FER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0500 | Buy Now |
DISTI #
67AH3873
|
Newark | Res, 0R03, 0.75W, 0805, Metal Alloy, Resistance:0.03Ohm, Product Range:Mcs Series, Resistor Case/Package:0805 [2013 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:2.1Mm Rohs Compliant: Yes |Ohmite MCS1320R030FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2510 | Buy Now |
DISTI #
2485-MCS1320R030FERTR-ND
|
DigiKey | 0.75W 0.030 OHM METAL ALLOY CS 1 Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
273-MCS1320R030FERCT-ND
|
DigiKey | RES 0.03 OHM 1% 3/4W 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9380 In Stock |
|
$0.1875 / $0.9600 | Buy Now |
DISTI #
588-MCS1320R030FER
|
Mouser Electronics | Current Sense Resistors - SMD .03 OHM 1% 3/4W RoHS: Compliant | 870 |
|
$0.1820 / $0.8500 | Buy Now |
DISTI #
72490581
|
RS | Current Sense Resistors - SMD0.75W 0.030 OHM METAL ALLOY CS 1% | Ohmite MCS1320R030FER RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4700 / $0.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1404 / $0.2149 | Buy Now |
DISTI #
67013952
|
Verical | MCS1320R030FER Min Qty: 1000 Package Multiple: 1 | Americas - 5000 |
|
$0.0690 / $0.0731 | Buy Now |
DISTI #
MCS1320R030FER
|
TTI | Current Sense Resistors - SMD .03 OHM 1% 3/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1860 | Buy Now |
DISTI #
MCS1320R030FER
|
Richardson RFPD | BARE METAL ELEMENT RESISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1100 / $0.1900 | Buy Now |
Part Details for MCS1320R030FER
MCS1320R030FER CAD Models
MCS1320R030FER Part Data Attributes
|
MCS1320R030FER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MCS1320R030FER
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 0.75W, 0.03ohm, 0.15V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2.1 mm | |
Package Style | SMT | |
Package Width | 1.35 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.15 V |