Part Details for MCS1800GS-10-Z by Monolithic Power Systems
Overview of MCS1800GS-10-Z by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCS1800GS-10-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS1800GS-10-Z
|
Avnet Silica | (Alt: MCS1800GS-10-Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCS1800GS-10-Z
MCS1800GS-10-Z CAD Models
MCS1800GS-10-Z Part Data Attributes
|
MCS1800GS-10-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MCS1800GS-10-Z
Monolithic Power Systems
Hall Effect Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-05-08 | |
Body Breadth | 3.9 mm | |
Body Height | 1.375 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.24 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |