-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MCS1801GS-12-ZCT-ND
|
DigiKey | 5V, LINEAR HALL-EFFECT CURRENT S Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4293 In Stock |
|
$1.4000 / $3.3900 | Buy Now |
DISTI #
MCS1801GS-12-Z
|
Avnet Americas | Current Sensor, 100 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V - Tape and Reel (Alt: MCS1801GS-12-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
946-MCS1801GS-12-Z
|
Mouser Electronics | Board Mount Current Sensors 5V Hall current sensor. 2.5% accuracy. 200V Isolation | 2197 |
|
$1.4000 / $2.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCS1801GS-12-Z
|
Avnet Silica | Current Sensor, 100 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V (Alt: MCS1801GS-12-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS1801GS-12-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MCS1801GS-12-Z
Monolithic Power Systems
Hall Effect Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-05-08 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |