Part Details for MCS1802GS-50-P by Monolithic Power Systems
Overview of MCS1802GS-50-P by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1802GS-50-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3943
|
Newark | Current Sensor, 100Khz, Soic-8, 3.6V, Quiescent Current:-, Bandwidth:100Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Monolithic Power Systems (Mps) MCS1802GS-50-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 449 |
|
$3.0400 / $4.7000 | Buy Now |
DISTI #
1589-MCS1802GS-50-PCT-ND
|
DigiKey | 3.3V, LINEAR HALL-EFFECT CURRENT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.8816 / $4.1800 | Buy Now |
DISTI #
MCS1802GS-50-P
|
Avnet Americas | Hall Effect-Based Linear Current Sensor IC ±50A 26.4mV/A 100kHz 8-Pin SOIC - Tape and Reel (Alt: MCS1802GS-50-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0010 / $2.4150 | Buy Now |
DISTI #
946-MCS1802GS-50-P
|
Mouser Electronics | Board Mount Current Sensors 3.3V Hall current sensor. 1.5% accuracy. 2.4kV Isolation RoHS: Compliant | 0 |
|
$1.9500 / $2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.7300 | Buy Now |
DISTI #
MCS1802GS-50-P
|
Avnet Americas | Hall Effect-Based Linear Current Sensor IC ±50A 26.4mV/A 100kHz 8-Pin SOIC - Tape and Reel (Alt: MCS1802GS-50-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0010 / $2.4150 | Buy Now |
DISTI #
3779485
|
element14 Asia-Pacific | CURRENT SENSOR, 50A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 449 |
|
$2.1728 / $3.4440 | Buy Now |
DISTI #
3779485RL
|
element14 Asia-Pacific | CURRENT SENSOR, 50A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 449 |
|
$2.1728 / $2.5054 | Buy Now |
DISTI #
3779485
|
Farnell | CURRENT SENSOR, 50A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 449 |
|
$2.0346 / $3.6799 | Buy Now |
DISTI #
3779485RL
|
Farnell | CURRENT SENSOR, 50A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 449 |
|
$2.0346 / $2.3737 | Buy Now |
Part Details for MCS1802GS-50-P
MCS1802GS-50-P CAD Models
MCS1802GS-50-P Part Data Attributes:
|
MCS1802GS-50-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MCS1802GS-50-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |