Part Details for MCS1803GS-10-P by Monolithic Power Systems
Overview of MCS1803GS-10-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1803GS-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3945
|
Newark | Current Sensor, 100Khz, Soic-8, 5.5V, Quiescent Current:-, Bandwidth:100Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MCS1803GS-10-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 269 |
|
$2.4700 / $3.2700 | Buy Now |
DISTI #
1589-MCS1803GS-10-PCT-ND
|
DigiKey | 5V, LINEAR HALL-EFFECT CURRENT S Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$1.8816 / $4.1800 | Buy Now |
DISTI #
MCS1803GS-10-P
|
Avnet Americas | Hall Effect-Based Linear Current Sensor IC ±10A 200mV/A 100kHz 8-Pin SOIC - Tape and Reel (Alt: MCS1803GS-10-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
946-MCS1803GS-10-P
|
Mouser Electronics | Board Mount Current Sensors 5V Hall current sensor. 1.5% accuracy. 2.4kV Isolation RoHS: Compliant | 384 |
|
$1.9500 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.7300 | Buy Now |
DISTI #
MCS1803GS-10-P
|
Avnet Silica | Hall Effect-Based Linear Current Sensor IC �10A 200mV/A 100kHz 8-Pin SOIC (Alt: MCS1803GS-10-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |