Part Details for MCS1803GS-20-Z by Monolithic Power Systems
Overview of MCS1803GS-20-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1803GS-20-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MCS1803GS-20-ZCT-ND
|
DigiKey | 5V, LINEAR HALL-EFFECT CURRENT S Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2446 In Stock |
|
$1.6771 / $3.7300 | Buy Now |
DISTI #
MCS1803GS-20-Z
|
Avnet Americas | Hall Effect-Based Linear Current Sensor IC ±20A 100mV/A 100kHz 8-Pin SOIC T/R - Tape and Reel (Alt: MCS1803GS-20-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7220 / $2.2140 | Buy Now |
DISTI #
946-MCS1803GS-20-Z
|
Mouser Electronics | Board Mount Current Sensors 5V Hall current sensor. 1.5% accuracy. 2.4kV Isolation RoHS: Compliant | 0 |
|
$1.7200 / $3.7300 | Order Now |
|
Future Electronics | Board Mount Current Sensors 5V Hall current sensor. 1.5% accuracy. 2.4kV Isolati RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
DISTI #
MCS1803GS-20-Z
|
Avnet Silica | Hall Effect-Based Linear Current Sensor IC �20A 100mV/A 100kHz 8-Pin SOIC T/R (Alt: MCS1803GS-20-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCS1803GS-20-Z
MCS1803GS-20-Z CAD Models
MCS1803GS-20-Z Part Data Attributes
|
MCS1803GS-20-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MCS1803GS-20-Z
Monolithic Power Systems
Hall Effect Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-05-08 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | OVER CURRENT FAULT PROTECTION | |
Body Breadth | 3.9 mm | |
Body Height | 1.375 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |