There are no models available for this part yet.
Overview of MCS1806GS-3-10-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCS1806GS-3-10-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MCS1806GS-3-10-ZCT-ND
|
DigiKey | 3KVRMS ISOLATED HALL-EFFECT CURR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2636 In Stock |
|
$1.6875 / $4.1000 | Buy Now | |
DISTI #
MCS1806GS-3-10-Z
|
Avnet Americas | Current Sensor, 8.5 mA, 100 kHz, SOIC, 8 Pins, 3 V, 3.6 V - Tape and Reel (Alt: MCS1806GS-3-10-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8900 / $2.4300 | Buy Now | |
DISTI #
946-MCS1806GS-3-10-Z
|
Mouser Electronics | Board Mount Current Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 500VRMS Working Voltage, +/-2.5% Accuracy RoHS: Compliant | 433 |
|
$1.8800 / $4.0900 | Buy Now | |
Future Electronics | Current Sensor 10A 1 Channel Hall Effect, Differential Bidirectional 8-SOIC (0. RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks | 0 |
|
$1.6900 | Buy Now | ||
DISTI #
MCS1806GS-3-10-Z
|
Avnet Silica | Current Sensor, 8.5 mA, 100 kHz, SOIC, 8 Pins, 3 V, 3.6 V (Alt: MCS1806GS-3-10-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCS1806GS-3-10-Z by Monolithic Power Systems
Part Data Attributes for MCS1806GS-3-10-Z by Monolithic Power Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Accuracy-Max (%)
|
2.5%
|
Additional Feature
|
OVER CURRENT FAULT PROTECTION
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.375 mm
|
Body Length or Diameter
|
4.9 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
ANALOG
|
Output Range
|
0.30-3.30V
|
Output Type
|
ANALOG VOLTAGE
|
Package Body Material
|
PLASTIC
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
CURRENT SENSOR
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
YES
|