-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MCS1806GS-3-20-ZCT-ND
|
DigiKey | 3KVRMS ISOLATED HALL-EFFECT CURR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2160 In Stock |
|
$1.6875 / $4.1000 | Buy Now |
DISTI #
MCS1806GS-3-20-Z
|
Avnet Americas | Current Sensor ±2.5% ±20A 100kHz 8-Pin SOIC T/R - Tape and Reel (Alt: MCS1806GS-3-20-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8900 / $2.4300 | Buy Now |
DISTI #
946-MCS1806GS-3-20-Z
|
Mouser Electronics | Board Mount Current Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 500VRMS Working Voltage, +/-2.5% Accuracy RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks | 0 |
|
$1.6900 | Buy Now |
DISTI #
MCS1806GS-3-20-Z
|
Avnet Silica | Current Sensor �2.5% �20A 100kHz 8-Pin SOIC T/R (Alt: MCS1806GS-3-20-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS1806GS-3-20-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MCS1806GS-3-20-Z
Monolithic Power Systems
Hall Effect Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |