There are no models available for this part yet.
Overview of MCS1806GS-5-10-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCS1806GS-5-10-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MCS1806GS-5-10-PCT-ND
|
DigiKey | 3KVRMS ISOLATED HALL-EFFECT CURR Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194 In Stock |
|
$1.8750 / $4.5000 | Buy Now | |
DISTI #
MCS1806GS-5-10-P
|
Avnet Americas | 5V HALL CURRENT SENSOR. 2.5% ACCURACY. 2.6KV ISOLATION - Tape and Reel (Alt: MCS1806GS-5-10-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1750 / $2.6250 | Buy Now | |
DISTI #
946-MCS1806GS-5-10-P
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 500VRMS Working Voltage, +/-2.5% Accuracy RoHS: Compliant | 625 |
|
$1.8700 / $4.5400 | Buy Now | |
Future Electronics | Board Mount Hall Effect/Magnetic Sensor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.8400 / $1.9400 | Buy Now | ||
DISTI #
MCS1806GS-5-10-P
|
Avnet Silica | 5V HALL CURRENT SENSOR. 2.5% ACCURACY. 2.6KV ISOLATION (Alt: MCS1806GS-5-10-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |