Part Details for MCS1806GS-5-30-P by Monolithic Power Systems
Overview of MCS1806GS-5-30-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1806GS-5-30-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MCS1806GS-5-30-PCT-ND
|
DigiKey | 3KVRMS ISOLATED HALL-EFFECT CURR Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
495 In Stock |
|
$1.8750 / $4.5000 | Buy Now |
DISTI #
MCS1806GS-5-30-P
|
Avnet Americas | 5V HALL CURRENT SENSOR. 2.5% ACCURACY. 2.6KV ISOLATION - Tape and Reel (Alt: MCS1806GS-5-30-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1750 / $2.6250 | Buy Now |
DISTI #
946-MCS1806GS-5-30-P
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 500VRMS Working Voltage, +/-2.5% Accuracy RoHS: Compliant | 1000 |
|
$2.0900 / $4.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.8800 | Buy Now |
DISTI #
MCS1806GS-5-30-P
|
Avnet Silica | 5V HALL CURRENT SENSOR. 2.5% ACCURACY. 2.6KV ISOLATION (Alt: MCS1806GS-5-30-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |