Part Details for MCS1806GS-5-50-Z by Monolithic Power Systems
Overview of MCS1806GS-5-50-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCS1806GS-5-50-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MCS1806GS-5-50-ZCT-ND
|
DigiKey | 3KVRMS ISOLATED HALL-EFFECT CURR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3730 In Stock |
|
$1.8407 / $4.0900 | Buy Now |
DISTI #
MCS1806GS-5-50-Z
|
Avnet Americas | Current Sensor ±2.5% ±50A 100kHz 8-Pin SOIC T/R - Tape and Reel (Alt: MCS1806GS-5-50-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8900 / $2.4300 | Buy Now |
DISTI #
946-MCS1806GS-5-50-Z
|
Mouser Electronics | Board Mount Current Sensors 3kVRMS Isolated Hall-Effect Current Sensor with 500VRMS Working Voltage, +/-2.5% Accuracy RoHS: Compliant | 0 |
|
$1.8800 / $4.0900 | Order Now |
|
Future Electronics | 3KVRMS ISOLATED HALL-EFFECT CURR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks | 0 |
|
$1.6900 | Buy Now |
DISTI #
MCS1806GS-5-50-Z
|
Avnet Silica | Current Sensor �2.5% �50A 100kHz 8-Pin SOIC T/R (Alt: MCS1806GS-5-50-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCS1806GS-5-50-Z
MCS1806GS-5-50-Z CAD Models
MCS1806GS-5-50-Z Part Data Attributes
|
MCS1806GS-5-50-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MCS1806GS-5-50-Z
Monolithic Power Systems
Hall Effect Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | OVER CURRENT FAULT PROTECTION | |
Body Breadth | 3.9 mm | |
Body Height | 1.375 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Range | 0.50-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |