Part Details for MCS1823GQTE-305BRN23-Z by Monolithic Power Systems
Overview of MCS1823GQTE-305BRN23-Z by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1823GQTE-305BRN23-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS1823GQTE-305BRN
|
Avnet Americas | ULTRA-SMALL PACKAGE, LINEAR HALL-EFFECTCURRENT SENSOR WITH OVERCURRENT DETECTION - Tape and Reel (Alt: MCS1823GQTE-305BRN) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MCS1823GQTE-305BRN23-Z
|
Avnet Silica | Current Sensor �2.5% �5A 120kHz 12-Pin QFN T/R (Alt: MCS1823GQTE-305BRN23-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCS1823GQTE-305BRN23-Z
MCS1823GQTE-305BRN23-Z CAD Models
MCS1823GQTE-305BRN23-Z Part Data Attributes
|
MCS1823GQTE-305BRN23-Z
Monolithic Power Systems
Buy Now
|
Compare Parts:
MCS1823GQTE-305BRN23-Z
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |