Part Details for MCS1823GQTE-340BRN-Z by Monolithic Power Systems
Overview of MCS1823GQTE-340BRN-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1823GQTE-340BRN-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS1823GQTE-340BRN
|
Avnet Americas | ULTRA-SMALL PACKAGE, LINEAR HALL-EFFECTCURRENT SENSOR WITH OVERCURRENT DETECTION - Tape and Reel (Alt: MCS1823GQTE-340BRN) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
946-S1823GQTE340BRNZ
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Ultra-Small Package, Linear Hall-Effect Current Sensor with Overcurrent Detection RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
MCS1823GQTE-340BRN-Z
|
Avnet Silica | Current Sensor �2.5% �40A 120kHz 12-Pin QFN T/R (Alt: MCS1823GQTE-340BRN-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |