Part Details for MCS1823GQTE-350BRN-P by Monolithic Power Systems
Overview of MCS1823GQTE-350BRN-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS1823GQTE-350BRN-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS1823GQTE-350BRN
|
Avnet Americas | ULTRA-SMALL PACKAGE, LINEAR HALL-EFFECTCURRENT SENSOR WITH OVERCURRENT DETECTION - Tape and Reel (Alt: MCS1823GQTE-350BRN) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.5225 / $1.8375 | Buy Now |
DISTI #
946-S1823GQTE350BRNP
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Ultra-Small Package, Linear Hall-Effect Current Sensor with Overcurrent Detection RoHS: Compliant | 0 |
|
$1.4100 / $3.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$1.3200 | Buy Now |
DISTI #
MCS1823GQTE-350BRN-P
|
Avnet Silica | Current Sensor �2.5% �50A 120kHz 12-Pin QFN T/R (Alt: MCS1823GQTE-350BRN-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |