There are no models available for this part yet.
Overview of MCS1823GQTE-350UAL-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCS1823GQTE-350UAL-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCS1823GQTE-350UAL
|
Avnet Americas | ULTRA-SMALL PACKAGE, LINEAR HALL-EFFECTCURRENT SENSOR WITH OVERCURRENT DETECTION - Tape and Reel (Alt: MCS1823GQTE-350UAL) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
MCS1823GQTE-350UAL-Z
|
Avnet Silica | Current Sensor �2.5% �50A 120kHz 12-Pin QFN T/R (Alt: MCS1823GQTE-350UAL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |