Part Details for MCS2803GTHM-5050BR by Monolithic Power Systems
Overview of MCS2803GTHM-5050BR by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS2803GTHM-5050BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCS2803GTHM-5050BR
|
Avnet Silica | MCS2803 / A/ 50A TO 400A, HALL-EFFECT LINEAR CURRENT SENSOR 5V (40mV/A) (Alt: MCS2803GTHM-5050BR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |