There are no models available for this part yet.
Overview of MCS603L by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCS603L by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-MCS603L-ND
|
DigiKey | SWITCH 600V 30A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$392.4400 | Buy Now | |
DISTI #
982-MCS603L
|
Mouser Electronics | Switch Actuators MCS SW DISCONNECT 600V 30A LEFT OP | 0 |
|
$363.4000 / $385.3000 | Order Now | |
DISTI #
71554554
|
RS | MCS SW DISCONNECT 600V 30A LEFT OP | Siemens MCS603L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$356.7300 / $396.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$639.2000 / $676.5400 | Buy Now |