Part Details for MCS610R by Siemens
Overview of MCS610R by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCS610R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-MCS610R-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$639.0820 / $699.7200 | Buy Now |
DISTI #
982-MCS610R
|
Mouser Electronics | Switch Actuators MCS SW DISCONNECT 600V 100A RIGHT OP | 0 |
|
$634.5500 / $688.2000 | Order Now |
DISTI #
71296996
|
RS | Mcs Sw Disconnect 600V 100A Right Op | Siemens MCS610R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$699.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,279.6500 / $1,375.9000 | Buy Now |