Part Details for MCSH18B103K100CT by SPC Multicomp
Overview of MCSH18B103K100CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH18B103K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7294
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 0.01 F, 10%, X7R, 10 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCSH18B103K100CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$0.0200 / $0.0740 | Buy Now |
DISTI #
03AC2973
|
Newark | Cap, 0.01µf, 10V, 10%, X7R, 0603, Reel, Capacitance:10000Pf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Operating Temperature Rohs Compliant: Yes |Multicomp Pro MCSH18B103K100CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |
Part Details for MCSH18B103K100CT
MCSH18B103K100CT CAD Models
MCSH18B103K100CT Part Data Attributes
|
MCSH18B103K100CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSH18B103K100CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCSH18B103K100CT
This table gives cross-reference parts and alternative options found for MCSH18B103K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSH18B103K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X103K8RACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B103K100CT vs C0603X103K8RACAUTO3191 |
C0603T103K8RCC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B103K100CT vs C0603T103K8RCC7081 |
0603J0100103KXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCSH18B103K100CT vs 0603J0100103KXT |
0603F0100103KXT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCSH18B103K100CT vs 0603F0100103KXT |
C0603Y103K8RAC7013 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | MCSH18B103K100CT vs C0603Y103K8RAC7013 |
SCM10B103KNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Surge Components Inc | MCSH18B103K100CT vs SCM10B103KNNH |
C0603T103K8RCC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B103K100CT vs C0603T103K8RCC7082 |
AC0603KRX7R6BB103 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MCSH18B103K100CT vs AC0603KRX7R6BB103 |
C0603X103K8RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B103K100CT vs C0603X103K8RAC3316 |
C0603X103K8RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B103K100CT vs C0603X103K8RAC7082 |