Part Details for MCSH18B222K101CT by SPC Multicomp
Overview of MCSH18B222K101CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSH18B222K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2985
|
Newark | Cap, 2200Pf, 100V, 10%, X7R, 0603, Reel, Capacitance:2200Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mcsh Series, Operating Temperaturerohs Compliant: Yes |Multicomp Pro MCSH18B222K101CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
23T7380
|
Newark | Multilayer Ceramic Capacitor, Mcca Series, 2200 Pf, 10%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCSH18B222K101CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0250 / $0.0950 | Buy Now |
Part Details for MCSH18B222K101CT
MCSH18B222K101CT CAD Models
MCSH18B222K101CT Part Data Attributes
|
MCSH18B222K101CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSH18B222K101CT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCSH18B222K101CT
This table gives cross-reference parts and alternative options found for MCSH18B222K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCSH18B222K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T222K1RBC9028 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | MCSH18B222K101CT vs C0603T222K1RBC9028 |
CL10B222KC8NLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Samsung Electro-Mechanics | MCSH18B222K101CT vs CL10B222KC8NLNL |
C1608X7R222KHWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Darfon Corporation | MCSH18B222K101CT vs C1608X7R222KHWS |
CL10B222KC8NCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Samsung Electro-Mechanics | MCSH18B222K101CT vs CL10B222KC8NCNP |
SH18B222K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCSH18B222K101CT vs SH18B222K101CG |
C0603Y222K1RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCSH18B222K101CT vs C0603Y222K1RAC7081 |
C1608X7R222KHNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Darfon Corporation | MCSH18B222K101CT vs C1608X7R222KHNS |
C0603T222K1RCC7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | MCSH18B222K101CT vs C0603T222K1RCC7013 |
C0603S222K1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603 | KEMET Corporation | MCSH18B222K101CT vs C0603S222K1RALTU |
0603H1000222KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MCSH18B222K101CT vs 0603H1000222KXB |